Drivers And Interfaces
IRS2109PBF
Description: Half Bridge Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8

Overview of IRS2109PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for IRS2109PBF by International Rectifier

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-IRS2109PBF-ND
DigiKey IRS2109 - GATE DRIVER Min Qty: 176 Container: Bulk MARKETPLACE PRODUCT 950
In Stock
  • 176 $1.7100
$1.7100 Buy Now
Rochester Electronics IRS2109 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 950
  • 1 $1.7300
  • 25 $1.6900
  • 100 $1.6200
  • 500 $1.5500
  • 1,000 $1.4700
$1.4700 / $1.7300 Buy Now
ComSIT USA HALF-BRIDGE DRIVER Half Bridge Based Peripheral Driver, CMOS, PDIP8 RoHS: Compliant Stock EU - 250
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for IRS2109PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRS2109PBF by International Rectifier

IRS2109PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
9.88 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.28 µs
Turn-on Time
0.95 µs
Width
7.62 mm
Want to compare parts?
  1. IRS2109PBF
    International Rectifier
    Half Bridge Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
    VS

Related Parts for IRS2109PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS2109PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS2109PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRS2109PBF would you like to use for your alert(s)?
  • Please alert me when IRS2109PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS2109PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS2109PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS2109PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS2109PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS2109PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: