-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M1991
|
Newark | Gate Driver, Igbt, Mosfet, -40To125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Half Bridge, Power Switch Type:Igbt, Mosfet, No. Of Pins:14Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Msl:- Rohs Compliant: Yes |Infineon IRS21084PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7284 |
|
$1.7700 / $2.0900 | Buy Now |
DISTI #
2156-IRS21084PBFINF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DIP Min Qty: 120 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
10900 In Stock |
|
$2.5100 | Buy Now |
DISTI #
IRS21084PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14DIP Min Qty: 120 Lead time: 26 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRS21084PBF
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin PDIP, Tube - Rail/Tube (Alt: IRS21084PBF) RoHS: Compliant Min Qty: 1500 Package Multiple: 25 Container: Tube | 0 |
|
RFQ | |
DISTI #
11M1991
|
Avnet Americas | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin PDIP, Tube - Bulk (Alt: 11M1991) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$2.0300 / $2.7100 | Buy Now |
|
Rochester Electronics | IRS21084 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 12656 |
|
$2.1500 / $2.5300 | Buy Now |
DISTI #
SP001534480
|
EBV Elektronik | Power MOSFET and IGBT Driver, 1/2 Bridge, 600V, 14-pin PDIP, Tube (Alt: SP001534480) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 71 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21084PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21084PBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AC, DIP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.28 µs | |
Turn-on Time | 0.3 µs | |
Width | 7.62 mm |