-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3304
|
Newark | Mosfet/Igbt Driver, High/Low Side, Soic, Driver Configuration:High Side And Low Side, Peak Output Current:270Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Delay:160Ns, Output Rohs Compliant: Yes |Infineon IRS2101STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4687 |
|
$0.9840 / $1.5700 | Buy Now |
DISTI #
IRS2101STRPBFCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.5185 / $1.5800 | Buy Now |
DISTI #
IRS2101STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin PDIP, T/R - Tape and Reel (Alt: IRS2101STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
DISTI #
942-IRS2101STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr RoHS: Compliant | 52 |
|
$0.5960 / $1.4500 | Buy Now |
|
Future Electronics | IRS2101 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Future Electronics | IRS2101 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.6050 / $0.8200 | Buy Now |
DISTI #
74908791
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 2500 |
|
$0.6763 / $1.0787 | Buy Now |
DISTI #
76874876
|
Verical | Driver 600V 2-OUT High and Low Side Non-Inv 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 715 |
|
$0.5071 / $1.0270 | Buy Now |
|
Bristol Electronics | 473 |
|
RFQ | ||
DISTI #
IRS2101STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, High Voltage, High Speed, 600V, 8-pin PDIP, T/R - Tape and Reel (Alt: IRS2101STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6217 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2101STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2101STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2101STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2101STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2101STRPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | International Rectifier | IRS2101STRPBF vs IRS2101STRPBF |