Part Details for IRS2101STRPBF-JSM by JSMSEMI
Overview of IRS2101STRPBF-JSM by JSMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2101STRPBF-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | �ߵͲ� MOSFET 300mA 10V~20V 600mA SOP-8 Gate Drive ICs ROHS | 4827 |
|
$0.2456 / $0.4400 | Buy Now |
|
LCSC | MOSFET 300mA 10V20V 600mA SOP-8 Gate Drive ICs ROHS | 4827 |
|
$0.2381 / $0.4266 | Buy Now |