Part Details for IRS2005MTRPBF by Infineon Technologies AG
Overview of IRS2005MTRPBF by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IRS2005MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1827
|
Newark | Mosfet/Igbt Driver, High/Low Side, Mlpq, Driver Configuration:High Side And Low Side, Peak Output Current:600Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Mlpq, No. Of Pins:14Pins, Input Delay:160Ns, Output Rohs Compliant: Yes |Infineon IRS2005MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7490 | Buy Now |
DISTI #
IRS2005MTRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 14MLPQ Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5535 In Stock |
|
$0.4534 / $1.1700 | Buy Now |
DISTI #
IRS2005MTRPBF
|
Avnet Americas | Power MOSFET & IGBT Driver, Hi/Lo Sides, 14-pin MLPQ, T/R - Tape and Reel (Alt: IRS2005MTRPBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.5436 | Buy Now |
DISTI #
942-IRS2005MTRPBF
|
Mouser Electronics | Gate Drivers 200V high & low-side 0.6A,VCC & VBS UVLO RoHS: Compliant | 413 |
|
$0.4530 / $1.1700 | Buy Now |
|
Future Electronics | IRS2005 Series 10 to 20 V 600 mA SMT High and Low Side Driver - MLPQ-14 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Ameya Holding Limited | IC GATE DRVR HALF-BRIDGE 14MLPQ | 206 |
|
RFQ | |
DISTI #
SP001534270
|
EBV Elektronik | Power MOSFET & IGBT Driver, Hi/Lo Sides, 14-pin MLPQ, T/R (Alt: SP001534270) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRS2005MTRPBF
IRS2005MTRPBF CAD Models
IRS2005MTRPBF Part Data Attributes:
|
IRS2005MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2005MTRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-PQCC-N14 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/16,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | HVCMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.22 µs | |
Turn-on Time | 0.22 µs | |
Width | 4 mm |