Datasheets
IRS2001PBF by:

Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8

Part Details for IRS2001PBF by International Rectifier

Overview of IRS2001PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive Motor control systems

Price & Stock for IRS2001PBF

Part # Distributor Description Stock Price Buy
DISTI # 2156-IRS2001PBF-ND
DigiKey BUFFER/INVERTER BASED PERIPHERAL Min Qty: 156 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 18400
In Stock
  • 156 $1.9300
$1.9300 Buy Now
Rochester Electronics IRS2001 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 19091
  • 1 $1.9600
  • 25 $1.9200
  • 100 $1.8400
  • 500 $1.7600
  • 1,000 $1.6600
$1.6600 / $1.9600 Buy Now
ComSIT USA HIGH AND LOW SIDE DRIVER Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8 RoHS: Compliant Europe - 650
RFQ

Part Details for IRS2001PBF

IRS2001PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRS2001PBF Part Data Attributes

IRS2001PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRS2001PBF International Rectifier Buffer/Inverter Based Peripheral Driver, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.88 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.33 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 10 V
Supply Voltage-Nom 15 V
Surface Mount NO
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Turn-off Time 0.22 µs
Turn-on Time 0.22 µs
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS2001PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS2001PBF by International Rectifier

  • Please alert me when IRS2001PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRS2001PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS2001PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRS2001PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS2001PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS2001PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: