-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7034
|
Newark | Mosfet Driver, -40 To 125Deg C, No. Of Channels:1Channels, Driver Configuration:High Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Input Type:Non-Inverting, Source Current:160Ma, Input Delay:140Nsrohs Compliant: Yes |Infineon IRS10752LTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4780 / $0.9710 | Buy Now |
DISTI #
IRS10752LTRPBFCT-ND
|
DigiKey | IC GATE DRVR HIGH-SIDE SOT23-6 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
22042 In Stock |
|
$0.3275 / $0.8700 | Buy Now |
DISTI #
IRS10752LTRPBF
|
Avnet Americas | MOSFET DRVR 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: IRS10752LTRPBF) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4053 | Buy Now |
DISTI #
942-IRS10752LTRPBF
|
Mouser Electronics | Gate Drivers Hi Side Gate Driver Single Channel RoHS: Compliant | 345 |
|
$0.4090 / $0.8700 | Buy Now |
DISTI #
E02:0323_08529050
|
Arrow Electronics | Driver 100V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks | Europe - 3000 |
|
$0.3253 | Buy Now |
DISTI #
V72:2272_13890601
|
Arrow Electronics | Driver 100V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2675 |
|
$0.3353 / $0.8525 | Buy Now |
DISTI #
70436438
|
RS | IRS10752LTRPBF, MOSFET Power Driver, 240mA, 10 to 18 V, Inverting, 6-Pin SOT-23 | Infineon IRS10752LTRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.1900 | RFQ |
|
Future Electronics | IRS10752 Series 18 V 160 mA Surface Mount High-Side Gate Driver IC - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
69267943
|
Verical | Driver 100V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2307 | Americas - 20910 |
|
$0.4013 / $0.7225 | Buy Now |
DISTI #
18272616
|
Verical | Driver 100V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.3242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS10752LTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS10752LTRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LSSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.24 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |