Part Details for IRS-3.3/15-Q12PF-C by Murata Power Solutions
Overview of IRS-3.3/15-Q12PF-C by Murata Power Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS-3.3/15-Q12PF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7510
|
Newark | Dc-Dc Converter, 3.3V, 15A Rohs Compliant: Yes |Murata Power Solutions IRS-3.3/15-Q12PF-C Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$66.2400 | Buy Now |
DISTI #
81AC7303
|
Newark | Dc-Dc Converter, 3.3V, 15A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:49.5W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:15A, Output Voltage - Output 2:-, Width:38.1Mm Rohs Compliant: Yes |Murata Power Solutions IRS-3.3/15-Q12PF-C Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7600 / $53.0600 | Buy Now |
DISTI #
811-3890-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
48 In Stock |
|
$55.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$43.0700 | Buy Now |
DISTI #
IRS-3.3/15-Q12PF-C
|
TME | Converter: DC/DC, 49.5W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 15A, DIP Min Qty: 48 | 0 |
|
$48.4600 | RFQ |
DISTI #
000000000005829515
|
Sager | Isolated DC/DC Converters - Through Hole DC/DC CONVERTER 3.3V 15A Min Qty: 1 | 142 |
|
$40.6000 / $44.1400 | Buy Now |