Part Details for IRLU024PBF by International Rectifier
Overview of IRLU024PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLU024PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 375 |
|
RFQ | ||
|
Quest Components | 300 |
|
$0.9990 / $2.1600 | Buy Now |
Part Details for IRLU024PBF
IRLU024PBF CAD Models
IRLU024PBF Part Data Attributes
|
IRLU024PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLU024PBF
International Rectifier
Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-251AA | |
Package Description | IPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 91 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 42 W | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLU024PBF
This table gives cross-reference parts and alternative options found for IRLU024PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU024PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HUF75329D3S | Intersil Corporation | Check for Price | 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | IRLU024PBF vs HUF75329D3S |
IRF9Z34NS | International Rectifier | Check for Price | Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, D2PAK-3 | IRLU024PBF vs IRF9Z34NS |
HUF76413D3ST | Intersil Corporation | Check for Price | 20A, 60V, 0.061ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | IRLU024PBF vs HUF76413D3ST |
HUF75329D3S_NL | Rochester Electronics LLC | Check for Price | 20A, 55V, 0.026ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | IRLU024PBF vs HUF75329D3S_NL |
HUF76419D3 | Intersil Corporation | Check for Price | 20A, 60V, 0.043ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA | IRLU024PBF vs HUF76419D3 |
IRF9Z34S | International Rectifier | Check for Price | Power Field-Effect Transistor, 18A I(D), 60V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3 PIN | IRLU024PBF vs IRF9Z34S |
IRFR1205PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRLU024PBF vs IRFR1205PBF |
HUFA76409D3ST | Rochester Electronics LLC | Check for Price | 18A, 60V, 0.075ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | IRLU024PBF vs HUFA76409D3ST |
MTD3055EL1 | Motorola Mobility LLC | Check for Price | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251 | IRLU024PBF vs MTD3055EL1 |
HUFA76413D3ST | Intersil Corporation | Check for Price | 20A, 60V, 0.061ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | IRLU024PBF vs HUFA76413D3ST |