There are no models available for this part yet.
Overview of IRLR8256TRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRLR8256TRPBF by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AC9243
|
Newark | Mosfet, N-Ch, 25V, 81A, To-252Aa, Transistor Polarity:N Channel, Continuous Drain Current Id:81A, Drain Source Voltage Vds:25V, On Resistance Rds(On):0.0042Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Rohs Compliant: Yes |Infineon IRLR8256TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
IRLR8256TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 25V, 81A, 63W, DPAK Min Qty: 2000 | 0 |
|
$0.3630 | RFQ | |
LCSC | DPAK MOSFETs ROHS | 11 |
|
$0.1615 / $0.3045 | Buy Now | ||
Win Source Electronics | MOSFET N-CH 25V 81A DPAK / Trans MOSFET N-CH 25V 81A 3-Pin(2+Tab) DPAK T/R | 68000 |
|
$0.4710 / $0.7070 | Buy Now |
CAD Models for IRLR8256TRPBF by Infineon Technologies AG
Part Data Attributes for IRLR8256TRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
52 Weeks
|
Samacsys Manufacturer
|
Infineon
|
Avalanche Energy Rating (Eas)
|
86 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
25 V
|
Drain Current-Max (ID)
|
81 A
|
Drain-source On Resistance-Max
|
0.0057 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
63 W
|
Pulsed Drain Current-Max (IDM)
|
325 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRLR8256TRPBF
This table gives cross-reference parts and alternative options found for IRLR8256TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR8256TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR8256TRPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRPBF vs IRLR8256TRPBF |
IRLR8256TRRPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRPBF vs IRLR8256TRRPBF |
IRLR8256PBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRPBF vs IRLR8256PBF |
IRLR8256PBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR8256TRPBF vs IRLR8256PBF |
IRLR8256 | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR8256TRPBF vs IRLR8256 |
IRLR8256TRR | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRPBF vs IRLR8256TRR |
IRLR8256TRL | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRPBF vs IRLR8256TRL |
IRLR8256TRLPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRPBF vs IRLR8256TRLPBF |
Related Parts for IRLR8256TRPBF
-
IRLR8256Power Field-Effect Transistors
-
XC2387A104F80LRABKFUMA1Microcontrollers
-
BTS721L1Peripheral Drivers
-
LM5165YQDGSRQ1Switching Regulator or Controllers
-
BSS315PH6327XTSA1Small Signal Field-Effect Transistors
-
MMBD1204Rectifier Diodes
-
SN74TVC3306DCTROther Analog ICs
-
LM6132AIMX/NOPBOperational Amplifiers
-
C3216X7R1E475M085ABFixed Capacitors