Part Details for IRLML6302GTRPBF by International Rectifier
Overview of IRLML6302GTRPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLML6302GTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 851 |
|
RFQ |
Part Details for IRLML6302GTRPBF
IRLML6302GTRPBF CAD Models
IRLML6302GTRPBF Part Data Attributes:
|
IRLML6302GTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLML6302GTRPBF
International Rectifier
Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, MICRO-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.78 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.54 W | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLML6302GTRPBF
This table gives cross-reference parts and alternative options found for IRLML6302GTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML6302GTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML6302GTRPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML6302GTRPBF vs IRLML6302GTRPBF |
IRLML6302GPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML6302GTRPBF vs IRLML6302GPBF |
UT6302G-AE3-R | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | IRLML6302GTRPBF vs UT6302G-AE3-R |
IRLML6302TRPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | Infineon Technologies AG | IRLML6302GTRPBF vs IRLML6302TRPBF |
IRLML6302GPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | International Rectifier | IRLML6302GTRPBF vs IRLML6302GPBF |