-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK1452
|
Newark | Mosfet, P-Ch, 20V, 0.78A, Sot-23 Rohs Compliant: Yes |Infineon IRLML6302TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1010 / $0.1160 | Buy Now |
DISTI #
IRLML6302PBFCT-ND
|
DigiKey | MOSFET P-CH 20V 780MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
211768 In Stock |
|
$0.0917 / $0.4300 | Buy Now |
DISTI #
IRLML6302TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML6302TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0968 | Buy Now |
DISTI #
IRLML6302TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML6302TRPBF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLML6302TRPBF
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML6302TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0847 / $0.0968 | Buy Now |
DISTI #
97K2354
|
Avnet Americas | Trans MOSFET P-CH 20V 0.78A 3-Pin Micro T/R - Product that comes on tape, but is not reeled (Alt: 97K2354) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.4170 | Buy Now |
DISTI #
942-IRLML6302TRPBF
|
Mouser Electronics | MOSFET MOSFT P-Ch -0.62A 600mOhm 2.4nC LogLvl RoHS: Compliant | 15992 |
|
$0.0910 / $0.4200 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 0.6 Ohm 2.4 nC HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 297000Reel |
|
$0.0893 / $0.1000 | Buy Now |
|
Future Electronics | Single P-Channel 20 V 0.6 Ohm 2.4 nC HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.0893 / $0.1000 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML6302TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6302TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.78 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 28 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.54 W | |
Power Dissipation-Max (Abs) | 0.54 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRLML6302TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML6302TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLML6302GTRPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | International Rectifier | IRLML6302TRPBF vs IRLML6302GTRPBF |
UT6302G-AE2-R | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | IRLML6302TRPBF vs UT6302G-AE2-R |
IRLML6302TR | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | International Rectifier | IRLML6302TRPBF vs IRLML6302TR |
IRLML6302GTRPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML6302TRPBF vs IRLML6302GTRPBF |
UT6302L-AE3-R | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE PACKAGE-3 | Unisonic Technologies Co Ltd | IRLML6302TRPBF vs UT6302L-AE3-R |
IRLML6302TRPBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MICRO-3 | International Rectifier | IRLML6302TRPBF vs IRLML6302TRPBF |
IRLML6302TRHR | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO3 | International Rectifier | IRLML6302TRPBF vs IRLML6302TRHR |
IRLML6302PBF | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, LEAD FREE, MICRO-3 | Infineon Technologies AG | IRLML6302TRPBF vs IRLML6302PBF |
UT6302G-AE3-R | Small Signal Field-Effect Transistor, 0.78A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HALOGEN FREE PACKAGE-3 | Unisonic Technologies Co Ltd | IRLML6302TRPBF vs UT6302G-AE3-R |