Part Details for IRL3302SPBF by International Rectifier
Overview of IRL3302SPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRL3302SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 200 |
|
RFQ |
Part Details for IRL3302SPBF
IRL3302SPBF CAD Models
IRL3302SPBF Part Data Attributes:
|
IRL3302SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRL3302SPBF
International Rectifier
Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | LEAD FREE, PLASTIC, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | FAST SWITCHING | |
Avalanche Energy Rating (Eas) | 130 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 39 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 57 W | |
Power Dissipation-Max (Abs) | 57 W | |
Pulsed Drain Current-Max (IDM) | 160 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRL3302SPBF
This table gives cross-reference parts and alternative options found for IRL3302SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL3302SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL3302STRL | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3302SPBF vs IRL3302STRL |
IRL3302STRLPBF | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL3302SPBF vs IRL3302STRLPBF |
IRL3302S | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3302SPBF vs IRL3302S |