There are no models available for this part yet.
Overview of IRL3302STRLPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRL3302STRLPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 254 |
|
RFQ |
CAD Models for IRL3302STRLPBF by International Rectifier
Part Data Attributes for IRL3302STRLPBF by International Rectifier
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Package Description
|
LEAD FREE, PLASTIC, D2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Additional Feature
|
FAST SWITCHING
|
Avalanche Energy Rating (Eas)
|
130 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
20 V
|
Drain Current-Max (ID)
|
39 A
|
Drain-source On Resistance-Max
|
0.023 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
57 W
|
Pulsed Drain Current-Max (IDM)
|
160 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRL3302STRLPBF
This table gives cross-reference parts and alternative options found for IRL3302STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL3302STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL3302SPBF | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | International Rectifier | IRL3302STRLPBF vs IRL3302SPBF |
IRL3302STRR | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3302STRLPBF vs IRL3302STRR |
IRL3302STRL | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3302STRLPBF vs IRL3302STRL |
IRL3302S | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, D2PAK-3 | International Rectifier | IRL3302STRLPBF vs IRL3302S |
IRL3302STRRPBF | Power Field-Effect Transistor, 39A I(D), 20V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | Infineon Technologies AG | IRL3302STRLPBF vs IRL3302STRRPBF |