Part Details for IRKE250-20N by International Rectifier
Overview of IRKE250-20N by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKE250-20N
IRKE250-20N CAD Models
IRKE250-20N Part Data Attributes
|
IRKE250-20N
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKE250-20N
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 250A, 2000V V(RRM), Silicon, POWER, MAGN-A-PAK-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | R-PUFM-X3 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.29 V | |
JESD-30 Code | R-PUFM-X3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 7345 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 250 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for IRKE250-20N
This table gives cross-reference parts and alternative options found for IRKE250-20N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKE250-20N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKE250-14N | Rectifier Diode, 1 Phase, 1 Element, 250A, 1400V V(RRM), Silicon, | International Rectifier | IRKE250-20N vs IRKE250-14N |
IRKE250-18-N | 250A, 1800V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE250-18-N |
IRKE250-20-N | 250A, 2000V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE250-20-N |
IRKE270-06N | Rectifier Diode, 1 Phase, 1 Element, 270A, 600V V(RRM), Silicon, POWER MODULE-2 | International Rectifier | IRKE250-20N vs IRKE270-06N |
IRKE250-16N | Rectifier Diode, 1 Phase, 1 Element, 250A, 1600V V(RRM), Silicon, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE250-16N |
IRKE250-12-N | 250A, 1200V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE250-12-N |
IRKE270-04N | Rectifier Diode, 1 Phase, 1 Element, 270A, 400V V(RRM), Silicon, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE270-04N |
IRKE250-14-N | 250A, 1400V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE250-14-N |
IRKE270-06-N | 270A, 600V, SILICON, RECTIFIER DIODE, POWER, MAGN-A-PAK-2 | International Rectifier | IRKE250-20N vs IRKE270-06-N |
IRKE250-18N | Rectifier Diode, 1 Phase, 1 Element, 250A, 1800V V(RRM), Silicon, | International Rectifier | IRKE250-20N vs IRKE250-18N |