Part Details for IRIS4011KPBF by International Rectifier
Overview of IRIS4011KPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IRIS4011KPBF
IRIS4011KPBF CAD Models
IRIS4011KPBF Part Data Attributes
|
IRIS4011KPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRIS4011KPBF
International Rectifier
Switching Regulator, Current-mode, 6.8A, PSIP5, TO-262, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-262 | |
Package Description | SIP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PSIP-T5 | |
JESD-609 Code | e2 | |
Length | 9.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.65 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Temperature Grade | OTHER | |
Terminal Finish | TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 4.445 mm |
Alternate Parts for IRIS4011KPBF
This table gives cross-reference parts and alternative options found for IRIS4011KPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRIS4011KPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRIS4013K | Switching Regulator, Current-mode, 12.8A, PSIP5, TO-262, 5 PIN | International Rectifier | IRIS4011KPBF vs IRIS4013K |
ICE3A2565 | Switching Regulator, Current-mode, 100kHz Switching Freq-Max, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Infineon Technologies AG | IRIS4011KPBF vs ICE3A2565 |
TOP227YN | Switching Regulator, Voltage-mode, 3.3A, 110kHz Switching Freq-Max, CMOS, PSFM3, TO-220, 3 PIN | Power Integrations | IRIS4011KPBF vs TOP227YN |
ICE3B2565 | SWITCHING REGULATOR, 67 kHz SWITCHING FREQ-MAX, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | IRIS4011KPBF vs ICE3B2565 |
ICE3BR1465JF | Switching Controller, Current-mode, 75kHz Switching Freq-Max, BICMOS, PZFM6, GREEN, PLASTIC, TO-220, 6 PIN | Infineon Technologies AG | IRIS4011KPBF vs ICE3BR1465JF |
TOP233Y | Switching Regulator, Voltage-mode, 1.6A, 140kHz Switching Freq-Max, CMOS, PZFM5, PLASTIC, TO-220, 7 PIN | Power Integrations | IRIS4011KPBF vs TOP233Y |
STR-F6652 | Switching Regulator, Voltage-mode, 10A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | IRIS4011KPBF vs STR-F6652 |
KA5Q0765RT | Switching Regulator, Current-mode, 5.6A, 22kHz Switching Freq-Max, BCDMOS, PZFM5, TO-220F, 5 PIN | Fairchild Semiconductor Corporation | IRIS4011KPBF vs KA5Q0765RT |
MC33374T | 3.3A SWITCHING REGULATOR, 100kHz SWITCHING FREQ-MAX, PSFM5, TO-220, 5 PIN | Motorola Mobility LLC | IRIS4011KPBF vs MC33374T |
KA1L0880 | Switching Controller, Current-mode, 32A, 50kHz Switching Freq-Max, PSFM5 | Samsung Semiconductor | IRIS4011KPBF vs KA1L0880 |