IRGDDN400M06
International Rectifier
Description: Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel

Overview of IRGDDN400M06 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRGDDN400M06 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRGDDN400M06 by International Rectifier

IRGDDN400M06
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
POST/STUD MOUNT, R-MUPM-X4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Additional Feature
LOW CONDUCTION LOSS
Case Connection
ISOLATED
Collector Current-Max (IC)
600 A
Collector-Emitter Voltage-Max
600 V
Configuration
SINGLE WITH BUILT-IN DIODE
Gate-Emitter Thr Voltage-Max
5.5 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-MUPM-X4
Number of Elements
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
POST/STUD MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
1984 W
Power Dissipation-Max (Abs)
1980 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
VCEsat-Max
2 V
Want to compare parts?
  1. IRGDDN400M06
    International Rectifier
    Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel
    VS

Alternate Parts for IRGDDN400M06

This table gives cross-reference parts and alternative options found for IRGDDN400M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRGDDN400M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRGRDN600M06 Insulated Gate Bipolar Transistor, 800A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGRDN600M06
IRGRDN400M06 Insulated Gate Bipolar Transistor, 600A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGRDN400M06
MBN400AS6 Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, MODULE Hitachi Ltd IRGDDN400M06 vs MBN400AS6
IRGDDN600K06 Insulated Gate Bipolar Transistor, 680A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGDDN600K06
IRGDDN600M06 Insulated Gate Bipolar Transistor, 800A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGDDN600M06
IRGRDN400K06 Insulated Gate Bipolar Transistor, 520A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGRDN400K06
IRGDDN300K06 Insulated Gate Bipolar Transistor, 340A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGDDN300K06
IRGDDN300M06 Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGDDN300M06
IRGRDN300K06 Insulated Gate Bipolar Transistor, 340A I(C), 600V V(BR)CES, N-Channel International Rectifier IRGDDN400M06 vs IRGRDN300K06

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRGDDN400M06 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRGDDN400M06 by International Rectifier

  • Please alert me when IRGDDN400M06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRGDDN400M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRGDDN400M06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRGDDN400M06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRGDDN400M06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRGDDN400M06 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: