-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7152
|
Newark | N Channel Mosfet, 55V, 64A To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:64A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFZ48NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22433 |
|
$0.5780 / $1.1300 | Buy Now |
DISTI #
IRFZ48NPBF-ND
|
DigiKey | MOSFET N-CH 55V 64A TO220AB Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3635 In Stock |
|
$0.4782 / $1.2700 | Buy Now |
DISTI #
IRFZ48NPBF
|
Avnet Americas | Transistor MOSFET N-CH 55V 64A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IRFZ48NPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4296 / $0.5250 | Buy Now |
DISTI #
63J7152
|
Avnet Americas | Transistor MOSFET N-CH 55V 64A 3-Pin TO-220AB Tube - Bulk (Alt: 63J7152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 234 Partner Stock |
|
$0.6630 / $1.3200 | Buy Now |
DISTI #
942-IRFZ48NPBF
|
Mouser Electronics | MOSFET MOSFT 55V 64A 14mOhm 54nC RoHS: Compliant | 6509 |
|
$0.4780 / $1.0100 | Buy Now |
DISTI #
70017058
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 14 Milliohms, ID 64A, TO-220AB, PD 130W, gFS 24S | Infineon IRFZ48NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 43 |
|
$0.7700 / $1.0200 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 14 mOhm 81 nC 130 W Silicon Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 51750Tube |
|
$0.4600 / $0.5450 | Buy Now |
|
Future Electronics | Single N-Channel 55 V 14 mOhm 81 nC 130 W Silicon Flange Mount Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2366Tube |
|
$0.4600 / $0.5600 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-220AB | 309 |
|
$0.7100 / $1.7750 | Buy Now |
|
Rochester Electronics | IRFZ48 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 320 |
|
$0.4733 / $0.5568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFZ48NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFZ48NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 64 A | |
Drain-source On Resistance-Max | 0.014 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 94 W | |
Pulsed Drain Current-Max (IDM) | 210 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFZ48NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ48NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ48N | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | IRFZ48NPBF vs IRFZ48N |
IRFZ48NPBF | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFZ48NPBF vs IRFZ48NPBF |
AUIRFZ48N | Power Field-Effect Transistor | International Rectifier | IRFZ48NPBF vs AUIRFZ48N |
IRFZ48N | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | International Rectifier | IRFZ48NPBF vs IRFZ48N |