Part Details for AUIRFZ48N by International Rectifier
Overview of AUIRFZ48N by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for AUIRFZ48N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AUIRFZ48N-ND
|
DigiKey | MOSFET N-CH 55V 69A TO220AB Min Qty: 199 Container: Bulk MARKETPLACE PRODUCT |
18190 In Stock |
|
$1.5100 | Buy Now |
|
Rochester Electronics | AUIRFZ48N - 55V-60V N-Channel Automotive MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20850 |
|
$1.3000 / $1.5200 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor RoHS: Compliant | Europe - 350 |
|
RFQ |
Part Details for AUIRFZ48N
AUIRFZ48N CAD Models
AUIRFZ48N Part Data Attributes:
Alternate Parts for AUIRFZ48N
This table gives cross-reference parts and alternative options found for AUIRFZ48N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AUIRFZ48N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFZ48N | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN | Infineon Technologies AG | AUIRFZ48N vs IRFZ48N |
IRFZ48NPBF | Power Field-Effect Transistor, 64A I(D), 55V, 0.014ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | AUIRFZ48N vs IRFZ48NPBF |