Datasheets
IRFZ34VSTRR by:

Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3

Part Details for IRFZ34VSTRR by Infineon Technologies AG

Overview of IRFZ34VSTRR by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for IRFZ34VSTRR

IRFZ34VSTRR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFZ34VSTRR Part Data Attributes

IRFZ34VSTRR Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRFZ34VSTRR Infineon Technologies AG Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description PLASTIC, D2PAK-3
Reach Compliance Code not_compliant
ECCN Code EAR99
Additional Feature AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE
Avalanche Energy Rating (Eas) 81 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 30 A
Drain-source On Resistance-Max 0.028 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 120 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFZ34VSTRR

This table gives cross-reference parts and alternative options found for IRFZ34VSTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFZ34VSTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFZ34VSTRRPBF Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFZ34VSTRR vs IRFZ34VSTRRPBF
IRFZ34VSTRL Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 Infineon Technologies AG IRFZ34VSTRR vs IRFZ34VSTRL
IRFZ34VSTRRPBF Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 Infineon Technologies AG IRFZ34VSTRR vs IRFZ34VSTRRPBF
IRFZ34VSTRLPBF Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, PLASTIC, D2PAK-3 International Rectifier IRFZ34VSTRR vs IRFZ34VSTRLPBF
IRFZ34VSPBF Power Field-Effect Transistor, 30A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRFZ34VSTRR vs IRFZ34VSPBF
Part Number Description Manufacturer Compare
RFD16N06LESM9A 16A, 60V, 0.047ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA Intersil Corporation IRFZ34VSTRR vs RFD16N06LESM9A
PSMN8R7-80PS Power Field-Effect Transistor Nexperia IRFZ34VSTRR vs PSMN8R7-80PS
PSMN025-100D 47A, 100V, 0.025ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, DPAK-3 NXP Semiconductors IRFZ34VSTRR vs PSMN025-100D
PSMN012-80PS Power Field-Effect Transistor Nexperia IRFZ34VSTRR vs PSMN012-80PS
RFD14N06LSM Power Field-Effect Transistor, 14A I(D), 60V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA Harris Semiconductor IRFZ34VSTRR vs RFD14N06LSM
PSMN002-25P 75A, 25V, 0.0029ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors IRFZ34VSTRR vs PSMN002-25P
BUK7509-75A 75A, 75V, 0.009ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, PLASTIC, SC-46, 3 PIN NXP Semiconductors IRFZ34VSTRR vs BUK7509-75A
RFD16N03LSM9A Power Field-Effect Transistor, 16A I(D), 30V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, TO-252AA VARIANT, 3 PIN Fairchild Semiconductor Corporation IRFZ34VSTRR vs RFD16N03LSM9A
PHP54N06T Power Field-Effect Transistor Nexperia IRFZ34VSTRR vs PHP54N06T
IRF1010NSTRR Power Field-Effect Transistor, 75A I(D), 55V, 0.011ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, PLASTIC, D2PAK-3 International Rectifier IRFZ34VSTRR vs IRF1010NSTRR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFZ34VSTRR by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFZ34VSTRR by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRFZ34VSTRR would you like to use for your alert(s)?
  • Please alert me when IRFZ34VSTRR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFZ34VSTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFZ34VSTRR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFZ34VSTRR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFZ34VSTRR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFZ34VSTRR by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: