Part Details for IRFS3306PBF by Infineon Technologies AG
Overview of IRFS3306PBF by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFS3306PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFS3306PBF-ND
|
DigiKey | MOSFET N-CH 60V 120A D2PAK Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017954
|
RS | MOSFET, N Ch., 60V, 160A, 4.2 MOHM, 85 NC QG, D2-PAK, Pb-Free | Infineon IRFS3306PBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7100 | RFQ |
|
Win Source Electronics | MOSFET N-CH 60V 120A D2PAK | 30410 |
|
$1.0840 / $1.6250 | Buy Now |
Part Details for IRFS3306PBF
IRFS3306PBF CAD Models
IRFS3306PBF Part Data Attributes
|
IRFS3306PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFS3306PBF
Infineon Technologies AG
Power Field-Effect Transistor, 160A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 184 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0042 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 230 W | |
Pulsed Drain Current-Max (IDM) | 620 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFS3306PBF
This table gives cross-reference parts and alternative options found for IRFS3306PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3306PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS3306TRRPBF | Power Field-Effect Transistor, 160A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3306PBF vs IRFS3306TRRPBF |
IRFS3306TRLPBF | Power Field-Effect Transistor, 160A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3306PBF vs IRFS3306TRLPBF |
AUIRFS3306TRL | Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3306PBF vs AUIRFS3306TRL |