There are no models available for this part yet.
Overview of IRFS3306TRRPBF by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for IRFS3306TRRPBF by Infineon Technologies AG
Part Data Attributes for IRFS3306TRRPBF by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Package Description
|
LEAD FREE, D2PAK-3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Avalanche Energy Rating (Eas)
|
184 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
60 V
|
Drain Current-Max (ID)
|
120 A
|
Drain-source On Resistance-Max
|
0.0042 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-263AB
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
230 W
|
Pulsed Drain Current-Max (IDM)
|
620 A
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFS3306TRRPBF
This table gives cross-reference parts and alternative options found for IRFS3306TRRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFS3306TRRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFS3306PBF | Power Field-Effect Transistor, 160A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3306TRRPBF vs IRFS3306PBF |
IRFS3306TRLPBF | Power Field-Effect Transistor, 160A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3 | Infineon Technologies AG | IRFS3306TRRPBF vs IRFS3306TRLPBF |
AUIRFS3306TRL | Power Field-Effect Transistor, 120A I(D), 60V, 0.0042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Infineon Technologies AG | IRFS3306TRRPBF vs AUIRFS3306TRL |