-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFRC20PBF-ND
|
DigiKey | MOSFET N-CH 600V 2A DPAK Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3717 In Stock |
|
$0.4650 / $1.2400 | Buy Now |
DISTI #
70459492
|
RS | MOSFET N-CH 600V 2A DPAK | Siliconix / Vishay IRFRC20PBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.3500 | RFQ |
|
New Advantage Corporation | Single N-Channel 600 V 4.4 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 3150 |
|
$0.4733 / $0.5071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFRC20PBF
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFRC20PBF
Vishay Siliconix
Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 74 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFRC20PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFRC20PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFRC20TRRPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20TRRPBF |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20PBF |
IRFRC20TR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20TR |
IRFRC20TRR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFRC20PBF vs IRFRC20TRR |
IRFRC20TRLPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFRC20PBF vs IRFRC20TRLPBF |
SIHFRC20-GE3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20PBF vs SIHFRC20-GE3 |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFRC20PBF vs IRFRC20PBF |
SIHFRC20TR-GE3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20PBF vs SIHFRC20TR-GE3 |
IRFRC20 | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20 |
IRFRC20TRL | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFRC20PBF vs IRFRC20TRL |