Part Details for IRFRC20TRL by Vishay Intertechnologies
Overview of IRFRC20TRL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFRC20TRL
IRFRC20TRL CAD Models
IRFRC20TRL Part Data Attributes
|
IRFRC20TRL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFRC20TRL
Vishay Intertechnologies
Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFRC20TRL
This table gives cross-reference parts and alternative options found for IRFRC20TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFRC20TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFRC20TRLPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFRC20TRL vs IRFRC20TRLPBF |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFRC20TRL vs IRFRC20PBF |
IRFRC20TRR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | IRFRC20TRL vs IRFRC20TRR |
IRFRC20TR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFRC20TRL vs IRFRC20TR |
IRFRC20 | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFRC20TRL vs IRFRC20 |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20TRL vs IRFRC20PBF |
IRFRC20TRRPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20TRL vs IRFRC20TRRPBF |
IRFRC20 | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRFRC20TRL vs IRFRC20 |
IRFRC20TRL | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Vishay Siliconix | IRFRC20TRL vs IRFRC20TRL |
SIHFRC20TR-GE3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20TRL vs SIHFRC20TR-GE3 |