Part Details for IRFRC20PBF by International Rectifier
Overview of IRFRC20PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFRC20PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Quest Components | 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 45 |
|
$0.4800 / $0.7200 | Buy Now |
Part Details for IRFRC20PBF
IRFRC20PBF CAD Models
IRFRC20PBF Part Data Attributes:
|
IRFRC20PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFRC20PBF
International Rectifier
Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 450 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 4.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 42 W | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 8 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFRC20PBF
This table gives cross-reference parts and alternative options found for IRFRC20PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFRC20PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFRC20TRRPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20TRRPBF |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, DPAK-3 | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20PBF |
IRFRC20TR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20TR |
IRFRC20TRR | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFRC20PBF vs IRFRC20TRR |
IRFRC20TRLPBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFRC20PBF vs IRFRC20TRLPBF |
IRFRC20PBF | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, ROHS COMPLIANT, DPAK-3 | Vishay Siliconix | IRFRC20PBF vs IRFRC20PBF |
SIHFRC20-GE3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20PBF vs SIHFRC20-GE3 |
SIHFRC20TR-GE3 | TRANSISTOR 2 A, 600 V, 4.4 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, HALOGEN FREE AND ROHS COMPLIANT, DPAK-3, FET General Purpose Power | Vishay Siliconix | IRFRC20PBF vs SIHFRC20TR-GE3 |
IRFRC20 | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRFRC20PBF vs IRFRC20 |
IRFRC20TRL | Power Field-Effect Transistor, 2A I(D), 600V, 4.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFRC20PBF vs IRFRC20TRL |