Part Details for IRFR9024NCPBF by International Rectifier
Overview of IRFR9024NCPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRFR9024NCPBF
IRFR9024NCPBF CAD Models
IRFR9024NCPBF Part Data Attributes
|
IRFR9024NCPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR9024NCPBF
International Rectifier
Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 62 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.175 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR9024NCPBF
This table gives cross-reference parts and alternative options found for IRFR9024NCPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9024NCPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR9024NTRLPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRFR9024NCPBF vs IRFR9024NTRLPBF |
IRFR9024NTRPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | Infineon Technologies AG | IRFR9024NCPBF vs IRFR9024NTRPBF |
IRFR9024NTRL | Power Field-Effect Transistor, 11A I(D), 55V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR9024NCPBF vs IRFR9024NTRL |
IRFR9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | International Rectifier | IRFR9024NCPBF vs IRFR9024N |
IRFR9024NCTRL | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NCPBF vs IRFR9024NCTRL |
IRFR9024NTRRPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 | International Rectifier | IRFR9024NCPBF vs IRFR9024NTRRPBF |
AUIRFR9024N | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9024NCPBF vs AUIRFR9024N |
IRFR9024NCTRL | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR9024NCPBF vs IRFR9024NCTRL |
IRFR9024NCTRLPBF | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NCPBF vs IRFR9024NCTRLPBF |
AUIRFR9024NTRR | Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR9024NCPBF vs AUIRFR9024NTRR |