IRFR9024NTRPBF
Description: Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3

Overview of IRFR9024NTRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRFR9024NTRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 63J7004
Newark P Channel Mosfet, -55V, 11A, D-Pak, Channel Type:P Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:11A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRFR9024NTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 31458
  • 1 $0.3020
$0.3020 Buy Now
DISTI # IRFR9024NPBFCT-ND
DigiKey MOSFET P-CH 55V 11A DPAK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 22520
In Stock
  • 1 $0.9400
  • 10 $0.7650
  • 100 $0.5952
  • 500 $0.5045
  • 1,000 $0.4110
  • 2,000 $0.3869
  • 6,000 $0.3685
  • 10,000 $0.3515
$0.3515 / $0.9400 Buy Now
DISTI # IRFR9024NTRPBF
Avnet Americas Power MOSFET, P Channel, 55 V, 11 A, 175 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: IRFR9024NTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel 2000
  • 2,000 $0.3633
  • 4,000 $0.3523
  • 8,000 $0.3413
  • 12,000 $0.3303
  • 16,000 $0.3193
  • 20,000 $0.3083
  • 200,000 $0.2973
$0.2973 / $0.3633 Buy Now
DISTI # 63J7004
Avnet Americas Power MOSFET, P Channel, 55 V, 11 A, 175 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount - Product that comes on tape, but is not reeled (Alt: 63J7004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 2203 Partner Stock
  • 1 $0.4490
  • 10 $0.7770
  • 25 $0.7250
$0.4490 / $0.7770 Buy Now
DISTI # IRFR9024NTRPBF
Avnet Americas Power MOSFET, P Channel, 55 V, 11 A, 175 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount - Tape and Reel (Alt: IRFR9024NTRPBF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.3633
  • 4,000 $0.3523
  • 8,000 $0.3413
  • 12,000 $0.3303
  • 16,000 $0.3193
  • 20,000 $0.3083
  • 200,000 $0.2973
$0.2973 / $0.3633 Buy Now
DISTI # 942-IRFR9024NTRPBF
Mouser Electronics MOSFET 1 P-CH -55V HEXFET 175mOhms 12.7nC RoHS: Compliant 40952
  • 1 $0.7700
  • 10 $0.6310
  • 100 $0.5320
  • 500 $0.4710
  • 1,000 $0.4110
  • 2,000 $0.3630
  • 4,000 $0.3460
  • 10,000 $0.3440
$0.3440 / $0.7700 Buy Now
DISTI # E02:0323_00010897
Arrow Electronics Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2420 Europe - 32000
  • 2,000 $0.3890
  • 4,000 $0.3708
  • 10,000 $0.3686
  • 24,000 $0.3676
$0.3676 / $0.3890 Buy Now
DISTI # V36:1790_13891760
Arrow Electronics Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2338 Americas - 6000
  • 2,000 $0.3623
  • 4,000 $0.3453
  • 10,000 $0.3433
  • 24,000 $0.3423
$0.3423 / $0.3623 Buy Now
DISTI # V72:2272_13891760
Arrow Electronics Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2152 Container: Cut Strips Americas - 3720
  • 1 $0.6593
  • 10 $0.4321
  • 25 $0.4278
  • 100 $0.4235
  • 250 $0.4193
  • 500 $0.4151
  • 1,000 $0.3897
  • 3,000 $0.3644
$0.3644 / $0.6593 Buy Now
Future Electronics Single P-Channel 55V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Container: Reel 436000
Reel
  • 2,000 $0.2750
  • 4,000 $0.2700
  • 6,000 $0.2650
  • 8,000 $0.2650
  • 10,000 $0.2550
$0.2550 / $0.2750 Buy Now
Future Electronics Single P-Channel 55V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Container: Cut Tape/Mini-Reel 257
Cut Tape/Mini-Reel
  • 1 $0.7450
  • 15 $0.6450
  • 50 $0.6000
  • 250 $0.5400
  • 1,000 $0.4900
$0.4900 / $0.7450 Buy Now
Future Electronics Single P-Channel 55V 0.175 Ohm 19 nC HEXFET® Power Mosfet - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Container: Reel 0
Reel
  • 2,000 $0.2750
  • 4,000 $0.2700
  • 6,000 $0.2650
  • 8,000 $0.2650
  • 10,000 $0.2550
$0.2550 / $0.2750 Buy Now
DISTI # 61232451
Verical Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 74 Package Multiple: 1 Date Code: 2205 Americas - 64712
  • 74 $0.4650
  • 100 $0.4325
  • 200 $0.4313
  • 500 $0.3637
  • 1,000 $0.3438
  • 2,000 $0.3413
  • 4,000 $0.3250
  • 8,000 $0.3087
  • 16,000 $0.2913
$0.2913 / $0.4650 Buy Now
DISTI # 81023016
Verical Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2420 Americas - 32000
  • 2,000 $0.2899
  • 4,000 $0.1646
  • 6,000 $0.1610
$0.1610 / $0.2899 Buy Now
DISTI # 81017859
Verical Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2338 Americas - 6000
  • 2,000 $0.3623
  • 4,000 $0.3453
  • 10,000 $0.3433
  • 24,000 $0.3423
$0.3423 / $0.3623 Buy Now
DISTI # 62127336
Verical Trans MOSFET P-CH Si 55V 11A 3-Pin(2+Tab) DPAK T/R Min Qty: 21 Package Multiple: 1 Date Code: 2152 Americas - 3720
  • 21 $0.4321
  • 25 $0.4278
  • 100 $0.4235
  • 250 $0.4193
  • 500 $0.4151
  • 1,000 $0.3897
  • 3,000 $0.3644
$0.3644 / $0.4321 Buy Now
DISTI # IRFR9024NTRPBF
TME Transistor: P-MOSFET, unipolar, -55V, -11A, 38W, DPAK Min Qty: 1 14546
  • 1 $0.8490
  • 5 $0.4170
  • 25 $0.3400
  • 100 $0.2910
  • 500 $0.2710
$0.2710 / $0.8490 Buy Now
Ameya Holding Limited   Min Qty: 2000 12140
  • 2,000 $0.4031
  • 10,000 $0.3629
$0.3629 / $0.4031 Buy Now
DISTI # TMOSP12368
Rutronik P-CH 55V 11A 175mOhm DPAK RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel Stock DE - 16000
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 2,000 $0.2460
  • 4,000 $0.2319
  • 6,000 $0.2178
  • 10,000 $0.1968
  • 16,000 $0.1897
$0.1897 / $0.2460 Buy Now
DISTI # SMC-IRFR9024NTRPBF
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2018+ 137
RFQ
DISTI # 24S3331
Bürklin Elektronik Infineon Technologies P-channel HEXFET power MOSFET, -55 V, -11 A, TO-252, IRFR9024NTRPBF Min Qty: 1 2746
  • 1 $1.0637
  • 10 $0.6662
  • 75 $0.5480
$0.5480 / $1.0637 Buy Now
Chip Stock   3984
RFQ
Chip Stock   14004
RFQ
DISTI # C1S322000494350
Chip1Stop MOSFET RoHS: Compliant Container: Cut Tape 64712
  • 5 $0.4500
  • 50 $0.3420
  • 100 $0.3220
  • 500 $0.2790
  • 1,000 $0.2670
  • 2,000 $0.2650
  • 4,000 $0.2210
$0.2210 / $0.4500 Buy Now
CHIPMALL.COM LIMITED MOSFET P-CH 55V 11A DPAK 61792
  • 10 $0.2853
  • 100 $0.2281
  • 500 $0.1750
  • 2,000 $0.1552
$0.1552 / $0.2853 Buy Now
DISTI # SP001557190
EBV Elektronik Power MOSFET, P Channel, 55 V, 11 A, 175 Milliohms, TO-252AA (DPAK), 3 Pins, Surface Mount (Alt: SP001557190) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days EBV - 100000
Buy Now
LCSC 55V 11A 175m10V6.6A 38W 4V250uA 1PCSPChannel TO-252-2(DPAK) MOSFETs ROHS 64007
  • 5 $0.2481
  • 50 $0.1983
  • 150 $0.1739
  • 500 $0.1522
  • 2,000 $0.1350
  • 4,000 $0.1314
$0.1314 / $0.2481 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 16945
  • 100 $0.3900
  • 500 $0.3400
  • 1,000 $0.2900
$0.2900 / $0.3900 Buy Now
New Advantage Corporation Single P-Channel 55V 0.175 Ohm 19 nC HEXFET� Power Mosfet - TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 306000
  • 2,000 $0.2257
  • 306,000 $0.2107
$0.2107 / $0.2257 Buy Now
Sense Electronic Company Limited TO252 1793
RFQ
South Electronics IRFR9024NTRPBF 0
RFQ
Win Source Electronics MOSFET P-CH 55V 11A DPAK 60033
  • 255 $0.1980
  • 615 $0.1630
  • 950 $0.1580
  • 1,310 $0.1530
  • 1,690 $0.1480
  • 2,275 $0.1320
$0.1320 / $0.1980 Buy Now

CAD Models for IRFR9024NTRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRFR9024NTRPBF by Infineon Technologies AG

IRFR9024NTRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
16 Weeks, 3 Days
Samacsys Manufacturer
Infineon
Additional Feature
AVALANCHE RATED, HIGH RELIABILITY
Avalanche Energy Rating (Eas)
62 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
55 V
Drain Current-Max (ID)
11 A
Drain-source On Resistance-Max
0.175 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-252AA
JESD-30 Code
R-PSSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
38 W
Pulsed Drain Current-Max (IDM)
44 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFR9024NTRPBF
    Infineon Technologies AG
    Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3
    VS

Alternate Parts for IRFR9024NTRPBF

This table gives cross-reference parts and alternative options found for IRFR9024NTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR9024NTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRFR9024NTRL Power Field-Effect Transistor, 11A I(D), 55V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NTRL
IRFR9024NCTRPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9024NTRPBF vs IRFR9024NCTRPBF
IRFR9024NTRRPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NTRRPBF
IRFR9024NTRR Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NTRR
IRFR9024NCTRR Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NCTRR
AUIRFR9024N Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs AUIRFR9024N
IRFR9024NPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NPBF
AUIRFR9024NTRL Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs AUIRFR9024NTRL
IRFR9024NTRLPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NTRLPBF
IRFR9024NCTRRPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NCTRRPBF
Part Number Description Manufacturer Compare
IRFR9024NC Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 Infineon Technologies AG IRFR9024NTRPBF vs IRFR9024NC
IRFR9024NCTRL Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NCTRL
IRFR9024NC Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NC
IRFR9024N Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 Infineon Technologies AG IRFR9024NTRPBF vs IRFR9024N
IRFR9024N Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024N
IRFR9024NCPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NCPBF
IRFR9024NTRL Power Field-Effect Transistor, 11A I(D), 55V, 0.28ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NTRL
IRFR9024NPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 International Rectifier IRFR9024NTRPBF vs IRFR9024NPBF
IRFR9024NTRRPBF Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, DPAK-3 Infineon Technologies AG IRFR9024NTRPBF vs IRFR9024NTRRPBF
AUIRFR9024NTRL Power Field-Effect Transistor, 11A I(D), 55V, 0.175ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 International Rectifier IRFR9024NTRPBF vs AUIRFR9024NTRL

Related Parts for IRFR9024NTRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR9024NTRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR9024NTRPBF by Infineon Technologies AG

  • Please alert me when IRFR9024NTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR9024NTRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR9024NTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR9024NTRPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR9024NTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR9024NTRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: