Datasheets
IRFR120ATF by:

8.4A, 100V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3

Part Details for IRFR120ATF by Rochester Electronics LLC

Overview of IRFR120ATF by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRFR120ATF

IRFR120ATF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFR120ATF Part Data Attributes:

IRFR120ATF Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
IRFR120ATF Rochester Electronics LLC 8.4A, 100V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code TO-252
Package Description DPAK-3
Pin Count 3
Reach Compliance Code unknown
Avalanche Energy Rating (Eas) 141 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 8.4 A
Drain-source On Resistance-Max 0.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Pulsed Drain Current-Max (IDM) 34 A
Qualification Status COMMERCIAL
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFR120ATF

This table gives cross-reference parts and alternative options found for IRFR120ATF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR120ATF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFR120ATF Power Field-Effect Transistor, 8.4A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation IRFR120ATF vs IRFR120ATF
IRFR120A Power Field-Effect Transistor, 8.4A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation IRFR120ATF vs IRFR120A
IRFR120ATM Power Field-Effect Transistor, 8.4A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation IRFR120ATF vs IRFR120ATM
IRFR120ATM 8.4A, 100V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 Rochester Electronics LLC IRFR120ATF vs IRFR120ATM
IRFR120A Power Field-Effect Transistor, 8.4A I(D), 100V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 Samsung Semiconductor IRFR120ATF vs IRFR120A
Part Number Description Manufacturer Compare
IRFR120ATM 8.4A, 100V, 0.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 Rochester Electronics LLC IRFR120ATF vs IRFR120ATM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFR120ATF by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFR120ATF by Rochester Electronics LLC

  • Please alert me when IRFR120ATF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFR120ATF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFR120ATF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFR120ATF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFR120ATF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFR120ATF by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: