Part Details for IRFP340 by International Rectifier
Overview of IRFP340 by International Rectifier
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 409 |
|
$5.0456 / $8.7750 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 11 A, 400 V, 0.55 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC | 5 |
|
$4.3000 / $5.1600 | Buy Now |
|
Quest Components | 11 A, 400 V, 0.55 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC | 320 |
|
$6.0225 / $10.9500 | Buy Now |
|
Quest Components | 11 A, 400 V, 0.55 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC | 7 |
|
$8.7750 / $11.7000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 294 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for IRFP340
IRFP340 CAD Models
IRFP340 Part Data Attributes:
|
IRFP340
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFP340
International Rectifier
Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP340
This table gives cross-reference parts and alternative options found for IRFP340. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP340, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP340PBF | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | IRFP340 vs IRFP340PBF |
IRFP340 | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | IRFP340 vs IRFP340 |
IRFP340 | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Fairchild Semiconductor Corporation | IRFP340 vs IRFP340 |
IRFP340 | Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP340 vs IRFP340 |
IRFP340PBF | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFP340 vs IRFP340PBF |