Part Details for IRFP340PBF by Vishay Intertechnologies
Overview of IRFP340PBF by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP340PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2574
|
Newark | Mosfet Transistor, N Channel, 11 A, 400 V, 550 Mohm, 10 V, 4 V Rohs Compliant: Yes |Vishay IRFP340PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 332 |
|
$2.6000 / $3.8200 | Buy Now |
DISTI #
IRFP340PBF
|
Avnet Americas | Trans MOSFET N-CH 400V 11A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP340PBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5097 / $3.1882 | Buy Now |
DISTI #
844-IRFP340PBF
|
Mouser Electronics | MOSFET 400V N-CH HEXFET RoHS: Compliant | 544 |
|
$2.3200 / $3.3400 | Buy Now |
DISTI #
70078933
|
RS | MOSFET, Power, N-Ch, VDSS 400V, RDS(ON) 0.55Ohm, ID 11A, TO-247AC, PD 150W, VGS +/-20V | Vishay PCS IRFP340PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8400 / $3.3400 | RFQ |
DISTI #
69163572
|
Verical | Trans MOSFET N-CH 400V 11A 3-Pin(3+Tab) TO-247AC Min Qty: 25 Package Multiple: 25 Date Code: 2325 | Americas - 300 |
|
$1.4041 / $1.4339 | Buy Now |
DISTI #
43708014
|
Verical | Trans MOSFET N-CH 400V 11A 3-Pin(3+Tab) TO-247AC Min Qty: 15 Package Multiple: 1 Date Code: 1718 | Americas - 60 |
|
$1.9625 / $2.0875 | Buy Now |
DISTI #
IRFP340PBF
|
TTI | MOSFET 400V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 350 In Stock |
|
$1.8900 / $2.1500 | Buy Now |
DISTI #
IRFP340PBF
|
TME | Transistor: N-MOSFET, unipolar, 400V, 6.9A, 150W, TO247AC Min Qty: 1 | 73 |
|
$1.4500 / $2.0100 | Buy Now |
DISTI #
IRFP340PBF
|
EBV Elektronik | Trans MOSFET N-CH 400V 11A 3-Pin(3+Tab) TO-247AC (Alt: IRFP340PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | EBV - 400 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 325 |
|
$2.8900 / $3.1200 | Buy Now |
Part Details for IRFP340PBF
IRFP340PBF CAD Models
IRFP340PBF Part Data Attributes
|
IRFP340PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP340PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 480 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 11 A | |
Drain-source On Resistance-Max | 0.55 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 44 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP340PBF
This table gives cross-reference parts and alternative options found for IRFP340PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP340PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP340PBF | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3 | International Rectifier | IRFP340PBF vs IRFP340PBF |
IRFP340 | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Fairchild Semiconductor Corporation | IRFP340PBF vs IRFP340 |
IRFP340 | Power Field-Effect Transistor, 11A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, | Vishay Intertechnologies | IRFP340PBF vs IRFP340 |
IRFP340 | Power Field-Effect Transistor, 10A I(D), 400V, 0.55ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | IRFP340PBF vs IRFP340 |