Part Details for IRFP260 by IXYS Integrated Circuits Division
Overview of IRFP260 by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Power MOSFET(Vdss=200V, Rds(on)=0.04ohm, Id=50A) | MOSFET N-CH 200V 46A TO247 | 188585 |
|
$0.7450 / $1.1170 | Buy Now |