Part Details for IRFF9220 by Intersil Corporation
Overview of IRFF9220 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IRFF9220
IRFF9220 CAD Models
IRFF9220 Part Data Attributes
|
IRFF9220
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
IRFF9220
Intersil Corporation
2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 2.5 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 10 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFF9220
This table gives cross-reference parts and alternative options found for IRFF9220. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF9220, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFF9220 | 2.5A, 200V, 1.725ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Rochester Electronics LLC | IRFF9220 vs IRFF9220 |
2N6847 | 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9220 vs 2N6847 |
JANTX2N6847 | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | Infineon Technologies AG | IRFF9220 vs JANTX2N6847 |
IRFF9220R1 | 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9220 vs IRFF9220R1 |
JANTXV2N6847 | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, | Microsemi Corporation | IRFF9220 vs JANTXV2N6847 |
2N6847PBF | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | IRFF9220 vs 2N6847PBF |
IRFF9220 | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9220 vs IRFF9220 |
IRFF9220-JQR-BR1 | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | IRFF9220 vs IRFF9220-JQR-BR1 |
IRFF9220 | 2.5A, 200V, 1.5ohm, P-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | IRFF9220 vs IRFF9220 |
IRFF9220PBF | Power Field-Effect Transistor, 2.5A I(D), 200V, 1.725ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | International Rectifier | IRFF9220 vs IRFF9220PBF |