Part Details for IRFF230 by International Rectifier
Overview of IRFF230 by International Rectifier
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFF230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_15909476
|
Arrow Electronics | Trans MOSFET N-CH 200V 5.5A 3-Pin TO-39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2230 | Americas - 17 |
|
$15.4100 | Buy Now |
DISTI #
82698784
|
Verical | Trans MOSFET N-CH 200V 5.5A 3-Pin TO-39 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 17 |
|
$15.4100 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-205AF | 1 |
|
$47.3120 | Buy Now |
|
NexGen Digital | 220 |
|
RFQ |