Part Details for IRFE9130 by International Rectifier
Overview of IRFE9130 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFE9130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, P-Channel, LLCC | 6 |
|
$97.4970 / $108.3300 | Buy Now |
Part Details for IRFE9130
IRFE9130 CAD Models
IRFE9130 Part Data Attributes:
|
IRFE9130
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFE9130
International Rectifier
Power Field-Effect Transistor, 6.5A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | LCC | |
Package Description | CHIP CARRIER, R-CQCC-N15 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 165 mJ | |
Case Connection | SOURCE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.5 A | |
Drain-source On Resistance-Max | 0.345 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-CQCC-N15 | |
Number of Elements | 1 | |
Number of Terminals | 15 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFE9130
This table gives cross-reference parts and alternative options found for IRFE9130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFE9130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFE9130-JQR-A | Power Field-Effect Transistor, 6.1A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9130 vs IRFE9130-JQR-A |
IRFE9130-JQR-BE4 | 6.1A, 100V, 0.345ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9130 vs IRFE9130-JQR-BE4 |
IRFE9130-JQR-AE4 | 6.1A, 100V, 0.345ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9130 vs IRFE9130-JQR-AE4 |
IRFE9130E4 | 6.1A, 100V, 0.345ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9130 vs IRFE9130E4 |
IRFE9130-JQR | 6.1A, 100V, 0.345ohm, P-CHANNEL, Si, POWER, MOSFET | TT Electronics Power and Hybrid / Semelab Limited | IRFE9130 vs IRFE9130-JQR |
IRFE9130E4 | Power Field-Effect Transistor, 6.1A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9130 vs IRFE9130E4 |
IRFE9130 | Power Field-Effect Transistor, 6.5A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, LCC-18 | Infineon Technologies AG | IRFE9130 vs IRFE9130 |
IRFE9130-JQR | Power Field-Effect Transistor, 6.1A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9130 vs IRFE9130-JQR |
IRFE9130 | Power Field-Effect Transistor, 6.1A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9130 vs IRFE9130 |
IRFE9130-JQR-B | Power Field-Effect Transistor, 6.1A I(D), 100V, 0.345ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | TT Electronics Resistors | IRFE9130 vs IRFE9130-JQR-B |