Part Details for IRF840 by Minos
Overview of IRF840 by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 500V 10A 730m10V6.5A 60W 3V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 711 |
|
$0.2029 / $0.3849 | Buy Now |