Part Details for IRF840 by Foshan Blue Rocket Electronics Co Ltd
Overview of IRF840 by Foshan Blue Rocket Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 500V 8A 850m��@10V,4.8A 125W 4V@250uA N Channel TO-220 MOSFETs ROHS | 3056 |
|
$0.1837 / $0.3532 | Buy Now |
|
LCSC | 500V 8A 850m10V4.8A 125W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 1770 |
|
$0.1875 / $0.3604 | Buy Now |