Part Details for IRF640 by Minos
Overview of IRF640 by Minos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 200V 18A 130m10V7.5A 31W 4V250uA 1PCSNChannel TO-220 MOSFETs ROHS | 1513 |
|
$0.1554 / $0.2838 | Buy Now |