Part Details for HUFA75345P3 by Intersil Corporation
Overview of HUFA75345P3 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HUFA75345P3
HUFA75345P3 CAD Models
HUFA75345P3 Part Data Attributes
|
HUFA75345P3
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HUFA75345P3
Intersil Corporation
75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 75 A | |
Drain-source On Resistance-Max | 0.007 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HUFA75345P3
This table gives cross-reference parts and alternative options found for HUFA75345P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HUFA75345P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HUF75339P3 | Fairchild Semiconductor Corporation | Check for Price | N-Channel UltraFET Power MOSFET 55V, 75A, 12mΩ, TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB, 800/RAIL | HUFA75345P3 vs HUF75339P3 |
MTP75N06HD | Rochester Electronics LLC | Check for Price | 75A, 60V, 0.01ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | HUFA75345P3 vs MTP75N06HD |
HUF75344P3 | Rochester Electronics LLC | Check for Price | 75A, 55V, 0.008ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | HUFA75345P3 vs HUF75344P3 |
HUF75345P3_NL | Rochester Electronics LLC | Check for Price | 75A, 55V, 0.007ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN | HUFA75345P3 vs HUF75345P3_NL |