Part Details for IRF250R by Harris Semiconductor
Overview of IRF250R by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRF250R
IRF250R CAD Models
IRF250R Part Data Attributes
|
IRF250R
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF250R
Harris Semiconductor
Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 910 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.085 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 220 ns | |
Turn-on Time-Max (ton) | 210 ns |
Alternate Parts for IRF250R
This table gives cross-reference parts and alternative options found for IRF250R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF250R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF253 | 25A, 150V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Intersil Corporation | IRF250R vs IRF253 |
2N6766-QR-B | 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF250R vs 2N6766-QR-B |
2N6766 | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF250R vs 2N6766 |
IRF251 | Power Field-Effect Transistor, 30A I(D), 150V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Harris Semiconductor | IRF250R vs IRF251 |
2N6766-QR-B | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF250R vs 2N6766-QR-B |
2N6766-JQR-AR1 | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF250R vs 2N6766-JQR-AR1 |
IRF252R | 25A, 200V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Intersil Corporation | IRF250R vs IRF252R |
JANHCA2N6766 | Power Field-Effect Transistor, 30A I(D), 200V, 0.085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DIE-3 | Infineon Technologies AG | IRF250R vs JANHCA2N6766 |
IRF250 | 30A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Motorola Mobility LLC | IRF250R vs IRF250 |
IRF253R | Power Field-Effect Transistor, 25A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF250R vs IRF253R |