Part Details for IRF152 by Harris Semiconductor
Overview of IRF152 by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF152
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 37 |
|
$12.8586 / $15.6389 | Buy Now |
Part Details for IRF152
IRF152 CAD Models
IRF152 Part Data Attributes:
|
IRF152
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
IRF152
Harris Semiconductor
Power Field-Effect Transistor, 33A I(D), 100V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AA
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 33 A | |
Drain-source On Resistance-Max | 0.08 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 150 W | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 132 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 225 ns | |
Turn-on Time-Max (ton) | 135 ns |
Alternate Parts for IRF152
This table gives cross-reference parts and alternative options found for IRF152. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF152, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF153 | 33A, 60V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF152 vs IRF153 |
2N6764PBF | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | International Rectifier | IRF152 vs 2N6764PBF |
2N6764-QR-B | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF152 vs 2N6764-QR-B |
UFN150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF152 vs UFN150 |
IRF151 | Power Field-Effect Transistor, 33A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF152 vs IRF151 |
IRF150 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF152 vs IRF150 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF152 vs 2N6764 |
JANTX2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Intersil Corporation | IRF152 vs JANTX2N6764 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IRF152 vs 2N6764 |
2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF152 vs 2N6764 |