Part Details for IRF150 by Fairchild Semiconductor Corporation
Overview of IRF150 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MOSFET Transistor, N-Channel, TO-204AE | 2 |
|
$13.6500 / $14.6250 | Buy Now |
Part Details for IRF150
IRF150 CAD Models
IRF150 Part Data Attributes:
|
IRF150
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
IRF150
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-204AE, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BFM | |
Package Description | TO-204AE, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 40 A | |
Drain-source On Resistance-Max | 0.055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-204AE | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRF150
This table gives cross-reference parts and alternative options found for IRF150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF153 | 33A, 60V, 0.08ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | STMicroelectronics | IRF150 vs IRF153 |
2N6764PBF | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204, HERMETIC SEALED, TO-204, 2 PIN | International Rectifier | IRF150 vs 2N6764PBF |
2N6764-QR-B | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3, | TT Electronics Resistors | IRF150 vs 2N6764-QR-B |
UFN150 | Power Field-Effect Transistor, 40A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, | Unitrode Corp (RETIRED) | IRF150 vs UFN150 |
IRF151 | Power Field-Effect Transistor, 33A I(D), 60V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3 | TT Electronics Resistors | IRF150 vs IRF151 |
IRF150 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF150 vs IRF150 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE | Harris Semiconductor | IRF150 vs 2N6764 |
JANTX2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-204AE | Intersil Corporation | IRF150 vs JANTX2N6764 |
2N6764 | Power Field-Effect Transistor, 38A I(D), 100V, 0.065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-204AE, TO-3, 2 PIN | Microsemi Corporation | IRF150 vs 2N6764 |
2N6764 | 38A, 100V, 0.055ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3 | TT Electronics Power and Hybrid / Semelab Limited | IRF150 vs 2N6764 |