-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2514
|
Newark | Mosfet Driver, Low-Side, Soic-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Ic Mounting:Surface Mount, Input Type:Inverting Rohs Compliant: Yes |Infineon IR4426SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IR4426SPBF-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2986 In Stock |
|
$2.1618 / $4.3500 | Buy Now |
DISTI #
IR4426SPBF
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Inv 8-Pin SOIC - Rail/Tube (Alt: IR4426SPBF) RoHS: Compliant Min Qty: 162 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 3800 Partner Stock |
|
$1.9685 / $2.2165 | Buy Now |
DISTI #
IR4426SPBF
|
Avnet Americas | MOSFET DRVR 3.3A 2-OUT Lo Side Inv 8-Pin SOIC - Rail/Tube (Alt: IR4426SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Container: Tube | 0 |
|
RFQ | |
DISTI #
70017567
|
RS | IR4426SPBF, Dual MOSFET Power Driver, 3.3A, 6 to 20 V, Inverting, 8-Pin SOIC | Infineon IR4426SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4900 / $2.9300 | RFQ |
|
Future Electronics | IR4426 Series 20 V 2.3 A Surface Mount Dual Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2682Tube |
|
$1.8600 / $2.1100 | Buy Now |
DISTI #
69267724
|
Verical | Driver 2-OUT Low Side Half Brdg Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2312 | Americas - 1795 |
|
$1.3250 / $1.9000 | Buy Now |
DISTI #
62246489
|
Verical | Driver 2-OUT Low Side Half Brdg Inv 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2219 | Americas - 38 |
|
$1.9840 | Buy Now |
|
Rochester Electronics | IR4426SPBF - LOW SIDE DRIVERS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | Call for Availability |
|
$1.9200 / $2.2600 | Buy Now |
DISTI #
C1S322000478079
|
Chip1Stop | Driver 3.3A 2-OUT Low Side Inv 8-Pin SOIC N Tube RoHS: Compliant pbFree: Yes Container: Tube | 1795 |
|
$1.0600 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR4426SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR4426SPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IR4426SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR4426SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR4426STRPBF | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR4426SPBF vs IR4426STRPBF |