-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K8450
|
Newark | Mosfet Driver, Half Bridge, Dip-8, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Dip, Ic Mounting:Through Hole, Msl:- Rohs Compliant: Yes |Infineon IR2184PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2374 |
|
$1.9700 / $2.3300 | Buy Now |
DISTI #
IR2184PBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1138 In Stock |
|
$1.7435 / $3.3200 | Buy Now |
DISTI #
19K8450
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP - Bulk (Alt: 19K8450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 981 Partner Stock |
|
$2.6500 / $3.6100 | Buy Now |
DISTI #
IR2184PBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin PDIP - Rail/Tube (Alt: IR2184PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IR2184PBF
|
Mouser Electronics | Gate Drivers HALF BRDG DRVR 600V 10 to 20V 1.4A RoHS: Compliant | 2136 |
|
$1.7800 / $3.4900 | Buy Now |
DISTI #
E02:0323_00176433
|
Arrow Electronics | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2417 | Europe - 2607 |
|
$1.5781 / $2.4891 | Buy Now |
DISTI #
70017307
|
RS | HALF BRIDGE DRIVER, SOFTTURN-ON, SINGLE INPUT PLUS INVERTING SHUT-DOWN, 500NS DE | Infineon IR2184PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2900 / $2.6900 | RFQ |
|
Future Electronics | IR2184 Series 1.9 A 20 V Supply Dual Output Half Bridge Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Tube | 1608Tube |
|
$1.6100 / $1.8300 | Buy Now |
DISTI #
69266414
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2236 | Americas - 2836 |
|
$1.7250 / $2.2500 | Buy Now |
DISTI #
83606267
|
Verical | Driver 600V 2-OUT High and Low Side Half Brdg Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2417 | Americas - 2605 |
|
$1.6188 / $2.5533 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2184PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2184PBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.9 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IR2184PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2184PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2184 | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP8, PLASTIC, DIP-8 | IR2184PBF vs IR2184 |