Part Details for IR21844STRPBF-EL by Infineon Technologies AG
Results Overview of IR21844STRPBF-EL by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IR21844STRPBF-EL Information
IR21844STRPBF-EL by Infineon Technologies AG is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for IR21844STRPBF-EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR21844STRPBF
|
Avnet Americas | MOSFET DRVR 600V 2.3A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8942 / $0.9536 | Buy Now |
|
Vyrian | Interface ICs | 441 |
|
RFQ |
Part Details for IR21844STRPBF-EL
IR21844STRPBF-EL CAD Models
IR21844STRPBF-EL Part Data Attributes
|
IR21844STRPBF-EL
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21844STRPBF-EL
Infineon Technologies AG
Half Bridge Based MOSFET Driver,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for IR21844STRPBF-EL
This table gives cross-reference parts and alternative options found for IR21844STRPBF-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21844STRPBF-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR21844STRPBF | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, SOIC-14 | IR21844STRPBF-EL vs IR21844STRPBF |
IR21844SPBF | Infineon Technologies AG | $1.8758 | Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDSO14, LEAD FREE, SOIC-14 | IR21844STRPBF-EL vs IR21844SPBF |