Drivers And Interfaces
IR21834
Description: Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14

Overview of IR21834 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IR21834 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR21834 by International Rectifier

IR21834
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Side Driver
YES
Interface IC Type
HALF BRIDGE BASED MOSFET DRIVER
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Length
19.305 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
2.3 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.33 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Supply Voltage1-Max
620 V
Supply Voltage1-Min
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Turn-off Time
0.33 µs
Turn-on Time
0.27 µs
Width
7.62 mm
Want to compare parts?
  1. IR21834
    International Rectifier
    Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14
    VS

Alternate Parts for IR21834

This table gives cross-reference parts and alternative options found for IR21834. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21834, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IR21834 Half Bridge Based MOSFET Driver, 2.3A, CMOS, PDIP14, PLASTIC, MS-001AC, DIP-14 Infineon Technologies AG IR21834 vs IR21834

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR21834 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR21834 by International Rectifier

Select Manufacturer
Which Manufacturer of IR21834 would you like to use for your alert(s)?
  • Please alert me when IR21834 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR21834 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR21834 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR21834 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR21834.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR21834 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: