Part Details for IR21531DPBF by International Rectifier
Overview of IR21531DPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IR21531DPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IR21531DPBF-ND
|
DigiKey | IR21531D - GATE DRIVER Min Qty: 161 Container: Bulk MARKETPLACE PRODUCT |
6377 In Stock |
|
$1.8700 | Buy Now |
|
Rochester Electronics | IR21531D - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 15991 |
|
$1.6100 / $1.8900 | Buy Now |
|
ComSIT USA | SELF-OSCILLATING HALF-BRIDGE DRIVER Half Bridge Based MOSFET Driver, CMOS, PDIP8 RoHS: Compliant | Europe - 150 |
|
RFQ |
Part Details for IR21531DPBF
IR21531DPBF CAD Models
IR21531DPBF Part Data Attributes:
|
IR21531DPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21531DPBF
International Rectifier
Half Bridge Based MOSFET Driver, CMOS, PDIP8, LEAD FREE, PLASTIC, MS-001AB, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 16.8 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for IR21531DPBF
This table gives cross-reference parts and alternative options found for IR21531DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21531DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21531D | Half Bridge Based MOSFET Driver, PDIP8, PLASTIC, MS-001AB, DIP-8 | Infineon Technologies AG | IR21531DPBF vs IR21531D |
IR21531D | Half Bridge Based MOSFET Driver, CMOS, PDIP8, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IR21531DPBF vs IR21531D |