Part Details for IR2151STR by International Rectifier
Overview of IR2151STR by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR2151STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 438 |
|
RFQ | ||
|
Quest Components | 3638 |
|
$1.3910 / $3.9744 | Buy Now |
Part Details for IR2151STR
IR2151STR CAD Models
IR2151STR Part Data Attributes:
|
IR2151STR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR2151STR
International Rectifier
Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FOR NEW DESIGNS, USE IR2153 AND IR21531 | |
High Side Driver | YES | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Peak Current Limit-Nom | 0.25 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for IR2151STR
This table gives cross-reference parts and alternative options found for IR2151STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2151STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2151S | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, SOIC-8 | International Rectifier | IR2151STR vs IR2151S |
IR2151STRPBF | 0.25A HALF BRDG BASED MOSFET DRIVER, PDSO8, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2151STR vs IR2151STRPBF |
IR2151STRPBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR2151STR vs IR2151STRPBF |
IR2151SPBF | Half Bridge Based MOSFET Driver, 0.25A, CMOS, PDSO8, SOIC-8 | International Rectifier | IR2151STR vs IR2151SPBF |