Part Details for IR21364SPBF by International Rectifier
Overview of IR21364SPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR21364SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1040 |
|
$0.7160 / $1.7900 | Buy Now |
Part Details for IR21364SPBF
IR21364SPBF CAD Models
IR21364SPBF Part Data Attributes:
|
IR21364SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR21364SPBF
International Rectifier
Half Bridge Based MOSFET Driver, 0.35A, PDSO28, LEAD FREE, MS-013AE, SOIC-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 20 V | |
Supply Voltage1-Min | 7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.685 µs | |
Turn-on Time | 0.65 µs | |
Width | 7.5 mm |
Alternate Parts for IR21364SPBF
This table gives cross-reference parts and alternative options found for IR21364SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR21364SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR21364SPBF | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | Infineon Technologies AG | IR21364SPBF vs IR21364SPBF |
IR21364STRPBF | Half Bridge Based MOSFET Driver, 0.35A, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | International Rectifier | IR21364SPBF vs IR21364STRPBF |