Part Details for IR21363C by Infineon Technologies AG
Overview of IR21363C by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR21363C
IR21363C CAD Models
IR21363C Part Data Attributes
|
IR21363C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR21363C
Infineon Technologies AG
MOSFET Driver, CMOS,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15 V | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE |