-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1839
|
Newark | Mosfet/Igbt Driver, 3Ph Bridge, Wsoic-28, Driver Configuration:Half Bridge, Peak Output Current:500Ma, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Wsoic, No. Of Pins:28Pins, Input Delay:675Ns, Output Rohs Compliant: Yes |Infineon IR2132STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1280 |
|
$2.3100 / $4.7200 | Buy Now |
DISTI #
IR2132SPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
611 In Stock |
|
$1.8295 / $3.4700 | Buy Now |
DISTI #
IR2132STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.5A 6-OUT Hi/Lo Side 3-Phase Brdg Inv 28-Pin SOIC W T/R - Tape and Reel (Alt: IR2132STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
942-IR2132STRPBF
|
Mouser Electronics | Gate Drivers 3 PHASE DRVR INVERTING INPUT RoHS: Compliant | 1185 |
|
$1.8900 / $3.8900 | Buy Now |
|
Future Electronics | IR2132 Series 600 V 250 mA 20 V Supply Triple 3 Phase Bridge Driver - SOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.8200 | Buy Now |
DISTI #
61184803
|
Verical | Driver 6-OUT High and Low Side 3-Phase Brdg 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2201 | Americas - 6531 |
|
$4.6000 | Buy Now |
DISTI #
85992835
|
Verical | Driver 6-OUT High and Low Side 3-Phase Brdg 28-Pin SOIC W T/R RoHS: Compliant Min Qty: 169 Package Multiple: 1 Date Code: 1001 | Americas - 1207 |
|
$2.0125 / $2.2250 | Buy Now |
|
Rochester Electronics | IR2132S - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1207 |
|
$1.6100 / $1.8900 | Buy Now |
DISTI #
IR2132STRPBF
|
TME | IC: driver, IGBT three-phase bridge,MOSFET three-phase bridge Min Qty: 1 | 0 |
|
$3.9500 / $5.9400 | RFQ |
DISTI #
C1S322000639245
|
Chip1Stop | Driver 600V 0.5A 6-OUT High and Low Side 3-Phase Brdg Inv 28-Pin SOIC W T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 6531 |
|
$3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR2132STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2132STRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MS-013AE, SOIC-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 620 V | |
Supply Voltage1-Min | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.55 µs | |
Turn-on Time | 0.85 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IR2132STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2132STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IR2132S | Infineon Technologies AG | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2132STRPBF vs IR2132S |
IR2132STRPBF | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2132STRPBF vs IR2132STRPBF |
IR2132STR | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2132STRPBF vs IR2132STR |
IR2132S | International Rectifier | Check for Price | Half Bridge Based MOSFET Driver, 0.5A, BICMOS, PDSO28, MS-013AE, SOIC-28 | IR2132STRPBF vs IR2132S |
IR2132SPBF | Infineon Technologies AG | $5.8858 | Half Bridge Based MOSFET Driver, 0.5A, MOS, PDSO28, LEAD FREE, MS-013AE, SOIC-28 | IR2132STRPBF vs IR2132SPBF |